-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055C224KAZ2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6322
|
Newark | Capacitor Ceramic 0.22Uf, 50V, X7R, 10%, 0805, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C224KAZ2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1196 |
|
$0.0540 / $0.2100 | Buy Now |
DISTI #
13AC4518
|
Newark | Cap, 0.22Μf, 50V, 10%, X7R, 0805, Reel, Capacitance:0.22Μf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0805 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 08055C224KAZ2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0560 / $0.0580 | Buy Now |
DISTI #
60R6322
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 50 V, 0805 [2012 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 60R6322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1196 Partner Stock |
|
$0.0790 / $0.2390 | Buy Now |
DISTI #
KGF21KR71H224KU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 50 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: KGF21KR71H224KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0268 / $0.0273 | Buy Now |
DISTI #
KGF21KR71H224KU
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 50 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: KGF21KR71H224KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08055C224KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF21KR71H224KU NEW GLOBAL PN 50V 0.22uF A 581-KGF21KR71H224KU RoHS: Compliant | 2674 |
|
$0.0390 / $0.2100 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
DISTI #
08055C224KAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF21KR71H224KU NEW GLOBAL PN 50V 0.22uF A 581-KGF21KR71H224KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 34000 In Stock |
|
$0.0470 / $0.0590 | Buy Now |
DISTI #
08055C224KAZ2A
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 1600 |
|
$0.0281 / $0.2449 | Buy Now |
DISTI #
08055C224KAZ2A
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR 0.22 UF 50 V ½, 10% X7R 0805 [2012 METRIC] Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.0498 / $0.0529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08055C224KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C224KAZ2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08055C224KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C224KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ0805Y224KXATW1BC | Vishay Intertechnologies | $0.0540 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08055C224KAZ2A vs VJ0805Y224KXATW1BC |
0805B224K500NX054 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, | 08055C224KAZ2A vs 0805B224K500NX054 |
AU055C224KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08055C224KAZ2A vs AU055C224KA79A |
C0805X7R500-224KPB6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | 08055C224KAZ2A vs C0805X7R500-224KPB6B |
08055C224KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08055C224KAZ2A vs 08055C224KA79A |
0805B224K500YX054T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, | 08055C224KAZ2A vs 0805B224K500YX054T |
08055C224KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08055C224KAZ2A vs 08055C224KA72A |
0805Y224KAFB | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | 08055C224KAZ2A vs 0805Y224KAFB |
08055C224KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | 08055C224KAZ2A vs 08055C224KAT7A |
C0805X7R500-224KN6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | 08055C224KAZ2A vs C0805X7R500-224KN6B |
The recommended soldering temperature for the 08055C224KAZ2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 08055C224KAZ2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the 08055C224KAZ2A capacitor is 16V.
Yes, the 08055C224KAZ2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 08055C224KAZ2A capacitor is designed to operate in temperatures up to 125°C, making it suitable for high-temperature applications.