-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055C123KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2938
|
Newark | Ceramic Capacitor 0.012Uf 50V, X7R, 10%, 0805, Capacitance:0.012Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08055C123KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 172 |
|
$0.0290 | Buy Now |
DISTI #
86H3116
|
Newark | Ceramic Capacitor 0.012Uf 50V, X7R, 10%, 0805, Full Reel, Capacitance:0.012Μf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055C123KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
94W2938
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.012 ?F, 50 V, 0805 [2012 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 94W2938) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 172 Partner Stock |
|
$0.0900 | Buy Now |
DISTI #
KGM21NR71H123KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.012 ?F, 50 V, 0805 [2012 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM21NR71H123KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0317 | Buy Now |
DISTI #
581-08055C123KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H123KT NEW GLOBAL PN 50V 0.012u A 581-KGM21NR71H123KT RoHS: Compliant | 9161 |
|
$0.0210 / $0.1400 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
08055C123KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR71H123KT NEW GLOBAL PN 50V 0.012u A 581-KGM21NR71H123KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0185 / $0.0209 | Buy Now |
DISTI #
08055C123KAT2A
|
TME | Capacitor: ceramic, MLCC, 12nF, 50V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 0 |
|
$0.0096 / $0.0691 | RFQ |
DISTI #
08055C123KAT2A
|
IBS Electronics | 0805 12 NF 50 V ±, 10 % TOLERANCE X7R SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0104 / $0.0118 | Buy Now |
DISTI #
KGM21NR71H123KT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 0012 F 50 V 0805 2012 Metric 10 X7R - Tape and Reel (Alt: KGM21NR71H123KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08055C123KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C123KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 50V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08055C123KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C123KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
08055C123KAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | 08055C123KAT2A vs 08055C123KAT9A |
BC055C123KZB9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | 08055C123KAT2A vs BC055C123KZB9AA3 |
0805B123K500P | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | 08055C123KAT2A vs 0805B123K500P |
BC055C123KZT1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | 08055C123KAT2A vs BC055C123KZT1AA3 |
C2012X7R123KGAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | 08055C123KAT2A vs C2012X7R123KGAS |
BC055C123KZB1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | 08055C123KAT2A vs BC055C123KZB1AA0 |
C0805F123K5RAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | 08055C123KAT2A vs C0805F123K5RAL3325 |
BC055C123KZJ9AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | 08055C123KAT2A vs BC055C123KZJ9AA1 |
BC055C123KZJ9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | 08055C123KAT2A vs BC055C123KZJ9AA3 |
C0805F123K5RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | 08055C123KAT2A vs C0805F123K5RAC3325 |
The recommended soldering temperature for the 08055C123KAT2A is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 08055C123KAT2A is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum voltage derating for the 08055C123KAT2A is 80% of the rated voltage, which is 12.4V for this specific capacitor.
Yes, the 08055C123KAT2A is AEC-Q200 qualified, making it suitable for use in automotive applications.
The MSL of the 08055C123KAT2A is 3, which means it can withstand exposure to moisture for up to 168 hours.