Part Details for 08055C104KA72A by Kyocera AVX Components
Results Overview of 08055C104KA72A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055C104KA72A Information
08055C104KA72A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08055C104KA72A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08055C104KA72A
|
Avnet Americas | - Tape and Reel (Alt: 08055C104KA72A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 08055C104KA72A
08055C104KA72A CAD Models
08055C104KA72A Part Data Attributes
|
08055C104KA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C104KA72A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 0805 (2012 mm), Au, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e4 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055C104KA72A
This table gives cross-reference parts and alternative options found for 08055C104KA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055C104KA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2012X7R1H104K085AA | TDK Corporation | $0.0683 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055C104KA72A vs C2012X7R1H104K085AA |
C2012X7R104KGNS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 08055C104KA72A vs C2012X7R104KGNS |
AU055C104KAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | 08055C104KA72A vs AU055C104KAG9A |
CL21B104KBCSNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 08055C104KA72A vs CL21B104KBCSNNP |
C0805T104K5RBL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 08055C104KA72A vs C0805T104K5RBL3325 |
CL21B104KBCANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 08055C104KA72A vs CL21B104KBCANNP |
C0805T104K5RBL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 08055C104KA72A vs C0805T104K5RBL7025 |
CL21B104KBCSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 08055C104KA72A vs CL21B104KBCSNNB |
CL21B104KBCANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | 08055C104KA72A vs CL21B104KBCANNL |
C2012X7R1H104K/0.85 | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055C104KA72A vs C2012X7R1H104K/0.85 |
08055C104KA72A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08055C104KA72A capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 08055C104KA72A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage derating for the 08055C104KA72A capacitor is 80% of the rated voltage at 125°C, and 50% of the rated voltage at 150°C.
-
Yes, the 08055C104KA72A capacitor meets the requirements of the AEC-Q200 standard for automotive applications, including high reliability and resistance to environmental stresses.
-
The MSL of the 08055C104KA72A capacitor is 1, which means it can be exposed to a maximum of 30°C and 60% relative humidity for 168 hours without being damaged.