Part Details for 08055C104JAJ2A by Kyocera AVX Components
Results Overview of 08055C104JAJ2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055C104JAJ2A Information
08055C104JAJ2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08055C104JAJ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K4214
|
Newark | T&r/Commercial Chip Rohs Compliant: Yes |Kyocera Avx 08055C104JAJ2A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
08055C104JAJ2A-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
08055C104JAJ2A
|
Avnet Americas | - Tape and Reel (Alt: 08055C104JAJ2A) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 08055C104JAJ2A
08055C104JAJ2A CAD Models
08055C104JAJ2A Part Data Attributes
|
08055C104JAJ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055C104JAJ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | X7R | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
08055C104JAJ2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08055C104JAJ2A capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 08055C104JAJ2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage derating for the 08055C104JAJ2A capacitor is 80% of the rated voltage at 125°C, and 50% of the rated voltage at 150°C.
-
Yes, the 08055C104JAJ2A capacitor meets the requirements of the AEC-Q200 standard for automotive applications, making it suitable for use in automotive systems.
-
The 08055C104JAJ2A capacitor has a moisture sensitivity level (MSL) of 3, which means it can be exposed to a maximum of 168 hours at 30°C and 60% relative humidity before soldering.