Part Details for 08055A7R5CAT2A by Kyocera AVX Components
Results Overview of 08055A7R5CAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055A7R5CAT2A Information
08055A7R5CAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08055A7R5CAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J7371
|
Newark | T&r/Commercial Chip Rohs Compliant: Yes |Kyocera Avx 08055A7R5CAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0760 | Buy Now |
DISTI #
478-08055A7R5CAT2ACT-ND
|
DigiKey | CAP CER 7.5PF 50V NP0 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16770 In Stock |
|
$0.0299 / $0.2000 | Buy Now |
DISTI #
08055A7R5CAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 7.5 pF, 50 V, ? 0.25pF, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: 08055A7R5CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0294 | Buy Now |
DISTI #
581-08055A7R5CAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 7.5pF C0G 0805 0 .25pF RoHS: Compliant | 3884 |
|
$0.0290 / $0.2100 | Buy Now |
DISTI #
08055A7R5CAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor 75 pF 50 V 025pF C0G NP0 0805 2012 Metric - Tape and Reel (Alt: 08055A7R5CAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055A7R5CAT2A
08055A7R5CAT2A CAD Models
08055A7R5CAT2A Part Data Attributes
|
08055A7R5CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A7R5CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 7.5pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 08055A7R5CAT2A
This table gives cross-reference parts and alternative options found for 08055A7R5CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A7R5CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805CG7R5C50CT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | 08055A7R5CAT2A vs C0805CG7R5C50CT |
C0805CG7R5C50PT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055A7R5CAT2A vs C0805CG7R5C50PT |
0805J05007R5CCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055A7R5CAT2A vs 0805J05007R5CCT |
C0805C759C5GAC7800 | KEMET Corporation | Check for Price | Ceramic Chip Capacitors / Standard C0G; Capacitance [nom]: 7.5pF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-0.25pF; Dielectric: Multilayer Ceramic; Temperature Coefficient: C0G (NP0); Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | 08055A7R5CAT2A vs C0805C759C5GAC7800 |
C0805CG7R5C50PB | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055A7R5CAT2A vs C0805CG7R5C50PB |
MC01CTN5007R5 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | 08055A7R5CAT2A vs MC01CTN5007R5 |
GRM40C0G7R5C050BB | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | 08055A7R5CAT2A vs GRM40C0G7R5C050BB |
GRM40C0G7R5C050AK | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | 08055A7R5CAT2A vs GRM40C0G7R5C050AK |
MC05CTN5007R5 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0805, CHIP | 08055A7R5CAT2A vs MC05CTN5007R5 |
GRM40C0G7R5C050BK | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000075uF, SURFACE MOUNT, 0805, CHIP | 08055A7R5CAT2A vs GRM40C0G7R5C050BK |
08055A7R5CAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08055A7R5CAT2A capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 08055A7R5CAT2A capacitor is designed for high-frequency applications up to 1 GHz, making it suitable for use in RF and microwave circuits.
-
The maximum operating voltage derating for the 08055A7R5CAT2A capacitor is 80% of the rated voltage, which is 4.4V in this case.
-
Yes, the 08055A7R5CAT2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with RoHS and REACH regulations.
-
The ESR of the 08055A7R5CAT2A capacitor is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions.