Part Details for 08055A470JAT2A by KYOCERA AVX Components
Results Overview of 08055A470JAT2A by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055A470JAT2A Information
08055A470JAT2A by KYOCERA AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08055A470JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59182360
|
Verical | Cap Ceramic 47pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 6020 Package Multiple: 1 Date Code: 2124 | Americas - 6020 |
|
$0.0118 | Buy Now |
DISTI #
87365408
|
Verical | Cap Ceramic 47pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 2213 Package Multiple: 1 | Americas - 5955 |
|
$0.0196 / $0.0316 | Buy Now |