-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055A270JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9385
|
Newark | Smd Multilayer Ceramic Capacitor, 27 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055A270JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
87W8301
|
Newark | Smd Multilayer Ceramic Capacitor, 27 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08055A270JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13716 |
|
$0.0360 / $0.0770 | Buy Now |
DISTI #
KGM21BCG1H270JT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 27 pF, 50 V, 0805 [2012 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM21BCG1H270JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0111 / $0.0119 | Buy Now |
DISTI #
581-08055A270J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H270JT NEW GLOBAL PN 50V 27pF C A 581-KGM21BCG1H270JT RoHS: Compliant | 7704 |
|
$0.0180 / $0.1200 | Buy Now |
DISTI #
V36:1790_29284167
|
Arrow Electronics | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2449 | Americas - 8000 |
|
$0.0119 | Buy Now |
DISTI #
70001683
|
RS | Capacitor, Ceramic, Cap 27pF Tol 5%, SMT, Vol-Rtg 50V, C0G, TR Min Qty: 4000 Package Multiple: 1 Container: Bulk | 12000 |
|
$0.0220 | Buy Now |
|
Future Electronics | 0805 27 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 16000Reel |
|
$0.0149 / $0.0159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
44000 Partner Stock |
|
$0.0268 / $0.0339 | Buy Now |
|
Bristol Electronics | 33122 |
|
RFQ | ||
|
Bristol Electronics | 5018 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08055A270JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A270JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 27pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08055A270JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A270JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC055A270JZT1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08055A270JAT2A vs BC055A270JZT1SA3 |
BC055A270JZB6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08055A270JAT2A vs BC055A270JZB6AA3 |
MA0805CG-270J-500PR | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | 08055A270JAT2A vs MA0805CG-270J-500PR |
BC055A270JZJ1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08055A270JAT2A vs BC055A270JZJ1SA3 |
BC055A270JZB3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08055A270JAT2A vs BC055A270JZB3SA2 |
AP055A270JQU2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08055A270JAT2A vs AP055A270JQU2A |
AU055A270JAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0805, | 08055A270JAT2A vs AU055A270JAG9A |
BC055A270JZT3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08055A270JAT2A vs BC055A270JZT3AA0 |
BC055A270JZB3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP | 08055A270JAT2A vs BC055A270JZB3SA3 |
GQM2195C1H270JB01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08055A270JAT2A vs GQM2195C1H270JB01B |
The recommended soldering temperature for the 08055A270JAT2A is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 08055A270JAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating voltage for the 08055A270JAT2A is 50V DC.
Yes, the 08055A270JAT2A is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
No, the 08055A270JAT2A is a non-polarized capacitor, meaning it can be used in AC or DC circuits without worrying about polarity.