Part Details for 08055A181FAT2A by Kyocera AVX Components
Results Overview of 08055A181FAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055A181FAT2A Information
08055A181FAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08055A181FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07H1994
|
Newark | Capacitor, ceramic,180Pf,50Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08055A181FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1940 | Buy Now |
DISTI #
96Y8493
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 08055A181FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1940 | Buy Now |
DISTI #
KGM21BCG1H181FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG1H181FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0747 / $0.0799 | Buy Now |
DISTI #
581-08055A181FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H181FT NEW GLOBAL PN 50V 180pF A 581-KGM21BCG1H181FT RoHS: Compliant | 2405 |
|
$0.1390 / $0.5500 | Buy Now |
DISTI #
08055A181FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H181FT NEW GLOBAL PN 50V 180pF A 581-KGM21BCG1H181FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1050 | Buy Now |
DISTI #
08055A181FAT2A
|
TME | Capacitor: ceramic, MLCC, 180pF, 50V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.0435 | RFQ |
DISTI #
08055A181FAT2A
|
IBS Electronics | CAPACITOR CERAMIC 180PF 50VDC 1-% TOL 1+, % TOL C0G-TC CODE -30 30PPM-TC ROHS COMPLIANT: YES Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0452 / $0.0488 | Buy Now |
DISTI #
KGM21BCG1H181FT
|
Avnet Abacus | Multilayer Ceramic Capacitor 180 pF 50 V 1 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: KGM21BCG1H181FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08055A181FAT2A
08055A181FAT2A CAD Models
08055A181FAT2A Part Data Attributes
|
08055A181FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A181FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08055A181FAT2A
This table gives cross-reference parts and alternative options found for 08055A181FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A181FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AU055A181FA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00018uF, 0805, | 08055A181FAT2A vs AU055A181FA74A |
BC055A181FZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | 08055A181FAT2A vs BC055A181FZB1SA1 |
08055A181FA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, | 08055A181FAT2A vs 08055A181FA14A |
BC055A181FZT1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | 08055A181FAT2A vs BC055A181FZT1AA3 |
BC055A181FZJ3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | 08055A181FAT2A vs BC055A181FZJ3AA0 |
BC055A181FZT6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | 08055A181FAT2A vs BC055A181FZT6SA0 |
BC055A181FZJ1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | 08055A181FAT2A vs BC055A181FZJ1AA3 |
BC055A181FZJ6SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | 08055A181FAT2A vs BC055A181FZJ6SA1 |
BC055A181FZB9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | 08055A181FAT2A vs BC055A181FZB9SA2 |
BC055A181FZT3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0805, CHIP | 08055A181FAT2A vs BC055A181FZT3AA0 |
08055A181FAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08055A181FAT2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 08055A181FAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, the 08055A181FAT2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.
-
The 08055A181FAT2A capacitor has an MSL rating of 1, which means it can withstand a maximum of 30 days in a standard ambient environment before soldering.
-
Yes, the 08055A181FAT2A capacitor is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.