-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055A152FAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8190
|
Newark | Cap, 1500Pf, 50V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08055A152FAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3610 |
|
$0.2640 / $0.3780 | Buy Now |
DISTI #
81H4388
|
Newark | Cap, Mlcc, C0G, 1500Pf, 50V, 0805, Capacitance:1500Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Kyocera Avx 08055A152FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1630 | Buy Now |
DISTI #
KGM21BCG1H152FT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1500 pF, 50 V, 0805 [2012 Metric], ? 1%, C0G / NP0 - Tape and Reel (Alt: KGM21BCG1H152FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1186 / $0.1267 | Buy Now |
DISTI #
581-08055A152FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H152FT NEW GLOBAL PN 50V 1500pF A 581-KGM21BCG1H152FT RoHS: Compliant | 0 |
|
$0.1570 / $0.5600 | Order Now |
|
Bristol Electronics | 2750 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 UF, SURFACE MOUNT, 0805 | 3166 |
|
$0.1229 / $0.2835 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 UF, SURFACE MOUNT, 0805 | 2312 |
|
$0.1890 / $0.9450 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 UF, SURFACE MOUNT, 0805 | 2200 |
|
$0.3300 / $0.8250 | Buy Now |
DISTI #
08055A152FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG1H152FT NEW GLOBAL PN 50V 1500pF A 581-KGM21BCG1H152FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1560 | Buy Now |
DISTI #
08055A152FAT2A
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 50V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 4000 | 0 |
|
$0.1370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08055A152FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A152FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08055A152FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08055A152FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C152F5GACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | 08055A152FAT2A vs C0805C152F5GACAUTO |
BC055A152FZT3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | 08055A152FAT2A vs BC055A152FZT3AA2 |
C0805C152F5GAC9239 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | 08055A152FAT2A vs C0805C152F5GAC9239 |
08055A152FAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | 08055A152FAT2A vs 08055A152FAT7A |
BC055A152FZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | 08055A152FAT2A vs BC055A152FZB1SA1 |
BC055A152FZJ1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | 08055A152FAT2A vs BC055A152FZJ1AA0 |
C0805COG152F500NRY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 0805, | 08055A152FAT2A vs C0805COG152F500NRY |
BC055A152FZB1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | 08055A152FAT2A vs BC055A152FZB1SA3 |
BC055A152FZT3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | 08055A152FAT2A vs BC055A152FZT3AA0 |
C0805T152F5GAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805, CHIP | 08055A152FAT2A vs C0805T152F5GAC7800 |
The recommended soldering temperature for the 08055A152FAT2A is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 08055A152FAT2A is a high-reliability capacitor that meets the requirements of various industries, including aerospace, defense, and medical devices.
Yes, the 08055A152FAT2A is designed to withstand high-vibration environments and meets the requirements of various vibration tests, including IEC 60068-2-6.
The MSL of the 08055A152FAT2A is 1, which means it can be exposed to a maximum of 30°C (86°F) and 60% relative humidity for up to 168 hours.
Yes, the 08055A152FAT2A is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of EU directives.