Part Details for 08055A151K4T2A by Kyocera AVX Components
Results Overview of 08055A151K4T2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08055A151K4T2A Information
08055A151K4T2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08055A151K4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R3880
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08055A151K4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0580 | Buy Now |
DISTI #
KAM21BCG1H151KT
|
Avnet Americas | - Tape and Reel (Alt: KAM21BCG1H151KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0392 | Buy Now |
DISTI #
581-08055A151K4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BCG1H151KT NW G LOB PN 50V 150pF C0G A 581-KAM21BCG1H151KT RoHS: Compliant | 22134 |
|
$0.0340 / $0.2100 | Buy Now |
DISTI #
KAM21BCG1H151KT
|
Avnet Abacus | (Alt: KAM21BCG1H151KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 08055A151K4T2A
08055A151K4T2A CAD Models
08055A151K4T2A Part Data Attributes
|
08055A151K4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08055A151K4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
08055A151K4T2A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 08055A151K4T2A capacitor is a rectangular pad with a size of 1.3mm x 0.8mm, with a solder mask clearance of 0.1mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent electrical shorts.
-
The 08055A151K4T2A capacitor is designed for high-frequency applications and exhibits low equivalent series resistance (ESR) and low equivalent series inductance (ESL). It's suitable for use in high-frequency circuits up to 1 GHz, making it an excellent choice for RF and microwave applications.
-
The 08055A151K4T2A capacitor is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, it's essential to derate the capacitor's voltage rating according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
The 08055A151K4T2A capacitor has a moisture sensitivity level (MSL) of 1, which means it can withstand the standard soldering process without requiring special handling or storage precautions.
-
The 08055A151K4T2A capacitor is not intended for use in safety-critical applications, such as in medical devices or aerospace systems, where failure could result in harm to people or property. It's essential to select a capacitor that meets the specific safety requirements of the application.