-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08053D226MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4878
|
Newark | Cap, 22Uf, 25V, Mlcc, 0805, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Kyocera Avx 08053D226MAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7034 |
|
$0.3420 / $0.4340 | Buy Now |
DISTI #
44X0872
|
Newark | Cap, 22Uf, 25V, Mlcc, 0805, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:2.01Mm, Product Width:1.25Mm Rohs Compliant: Yes |Kyocera Avx 08053D226MAT2A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2520 | Buy Now |
DISTI #
08AK4878
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 25 V, 0805 [2012 Metric], ? 20%, X5R - Product that comes on tape, but is not reeled (Alt: 08AK4878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 6934 Partner Stock |
|
RFQ | |
DISTI #
08053D226MAT2A
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 25 V, 0805 [2012 Metric], ? 20%, X5R - Tape and Reel (Alt: 08053D226MAT2A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 1002000 Factory Stock |
|
$0.1837 / $0.1941 | Buy Now |
DISTI #
581-08053D226MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51E226MU NEW GLOBAL PN 25V 22uF X A 581-KGM21AR51E226MU RoHS: Compliant | 208602 |
|
$0.2460 / $0.8300 | Buy Now |
|
Future Electronics | CAP CER 22UF 25V X5R 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 6000Reel |
|
$0.2150 / $0.2200 | Buy Now |
|
Future Electronics | CAP CER 22UF 25V X5R 0805 Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.2150 / $0.2200 | Buy Now |
DISTI #
08053D226MAT2A
|
TME | Capacitor: ceramic, MLCC, 22uF, 25V, X5R, ±20%, SMD, 0805, 180mm Min Qty: 3000 | 0 |
|
$0.1570 | RFQ |
DISTI #
08053D226MAT2A
|
IBS Electronics | CERAMIC CAPACITOR MULTILAYER CERAMIC 25V 20% +, TOL 20% -TOL X5R 15% TC 22UF SURFACE MOUNT 0805 Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.2795 / $0.2860 | Buy Now |
DISTI #
KGM21AR51E226MU
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 22 F 25 V 0805 2012 Metric 20 X5R - Tape and Reel (Alt: KGM21AR51E226MU) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 213000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08053D226MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053D226MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 0805 (2012 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08053D226MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08053D226MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0805X5R226M25TRPLPF | NIC Components Corp | $0.2971 | Ceramic Capacitor, Ceramic, | 08053D226MAT2A vs NMC0805X5R226M25TRPLPF |
C0805X5R250-226MPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, | 08053D226MAT2A vs C0805X5R250-226MPBE |
C0805X5R250-226MNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | 08053D226MAT2A vs C0805X5R250-226MNR |
C0805X5R250-226MND | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 08053D226MAT2A vs C0805X5R250-226MND |
C0805X5R250-226MGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 08053D226MAT2A vs C0805X5R250-226MGD |
CMC-025/226MX50805WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | 08053D226MAT2A vs CMC-025/226MX50805WFF |
C0805X5R250-226MPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 08053D226MAT2A vs C0805X5R250-226MPE |
CMC-025/226MX50805TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | 08053D226MAT2A vs CMC-025/226MX50805TF |
08053D226MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | 08053D226MAT2A vs 08053D226MAT4A |
C0805X5R250-226MGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 08053D226MAT2A vs C0805X5R250-226MGP |
The recommended soldering temperature for the 08053D226MAT2A is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 08053D226MAT2A is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating voltage derating for the 08053D226MAT2A is 80% of the rated voltage, which is 16V for this capacitor.
Yes, the 08053D226MAT2A is AEC-Q200 qualified, making it suitable for use in automotive applications.
The MSL of the 08053D226MAT2A is 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.