Part Details for 08053C103J4T2A by Kyocera AVX Components
Results Overview of 08053C103J4T2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08053C103J4T2A Information
08053C103J4T2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08053C103J4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5731
|
Newark | Auto Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 08053C103J4T2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0840 | Buy Now |
DISTI #
478-KAM21BR71E103JTTR-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0805 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0582 | Buy Now |
DISTI #
KAM21BR71E103JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 5%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR71E103JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0539 | Buy Now |
DISTI #
581-08053C103J4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR71E103JT NEW GLOBAL PN 25V .01uF A 581-KAM21BR71E103JT RoHS: Compliant | 0 |
|
$0.0500 / $0.2900 | Order Now |
DISTI #
KAM21BR71E103JT
|
Avnet Abacus | Multilayer Ceramic Capacitor 001 uF 25 V 5 X7R 0805 2012 Metric - Tape and Reel (Alt: KAM21BR71E103JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08053C103J4T2A
08053C103J4T2A CAD Models
08053C103J4T2A Part Data Attributes
|
08053C103J4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08053C103J4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
08053C103J4T2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08053C103J4T2A capacitor is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 08053C103J4T2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage derating for the 08053C103J4T2A capacitor is 80% of the rated voltage at 125°C, and 50% of the rated voltage at 150°C.
-
The 08053C103J4T2A capacitor is not suitable for use in humid environments. It is recommended to use a capacitor with a higher moisture resistance rating, such as the 'T3' or 'T4' series, for applications in humid environments.
-
The 08053C103J4T2A capacitor is lead-free and RoHS compliant, making it suitable for use in applications that require environmental compliance.