Part Details for 08052C102K4Z2A by Kyocera AVX Components
Results Overview of 08052C102K4Z2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08052C102K4Z2A Information
08052C102K4Z2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08052C102K4Z2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8449
|
Newark | Cap, Mlcc, Aec-Q200, 1000Pf, 200V, 0805, Capacitance:1000Pf, Voltage(Dc):200V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08052C102K4Z2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7900 |
|
$0.0250 | Buy Now |
DISTI #
66AH8179
|
Newark | Cap, Aec-Q200, 1000Pf, 200V, Mlcc, 0805 Rohs Compliant: Yes |Kyocera Avx 08052C102K4Z2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0380 | Buy Now |
DISTI #
478-KAF21BR72D102KTCT-ND
|
DigiKey | CAP CER 1000PF 200V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10869 In Stock |
|
$0.0272 / $0.1800 | Buy Now |
DISTI #
96Y8449
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 7900 Partner Stock |
|
$0.0870 / $0.2180 | Buy Now |
DISTI #
KAF21BR72D102KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAF21BR72D102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0561 / $0.0593 | Buy Now |
DISTI #
581-08052C102K4Z2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR72D102KT NW G LOB PN 200V 1000pF X A 581-KAF21BR72D102KT RoHS: Compliant | 12520 |
|
$0.0280 / $0.1900 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.001UF, SURFACE MOUNT, 0805 | 4000 |
|
$0.0333 / $0.0740 | Buy Now |
DISTI #
08052C102K4Z2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAF21BR72D102KT NW G LOB PN 200V 1000pF X A 581-KAF21BR72D102KT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0283 / $0.0307 | Buy Now |
DISTI #
08052C102K4Z2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 200V, X7R, ±10%, SMD, 0805, 180mm Min Qty: 1 | 1990 |
|
$0.0273 / $0.1657 | Buy Now |
DISTI #
KAF21BR72D102KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 200 V 10 X7R 0805 2012 Metric - Tape and Reel (Alt: KAF21BR72D102KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08052C102K4Z2A
08052C102K4Z2A CAD Models
08052C102K4Z2A Part Data Attributes
|
08052C102K4Z2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052C102K4Z2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
08052C102K4Z2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08052C102K4Z2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 08052C102K4Z2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The maximum operating voltage for the 08052C102K4Z2A capacitor is 16V.
-
The 08052C102K4Z2A capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. Consult the datasheet for derating information.
-
The 08052C102K4Z2A capacitor is a general-purpose capacitor and may not be suitable for high-frequency applications. For high-frequency applications, consider using a capacitor specifically designed for high-frequency use.