Part Details for 08052A330KAT2A by Kyocera AVX Components
Results Overview of 08052A330KAT2A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08052A330KAT2A Information
08052A330KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08052A330KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J6520
|
Newark | Capacitor Ceramic 33Pf 200V, C0G, 10%, 0805, Capacitance:33Pf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 08052A330KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0790 | Buy Now |
DISTI #
KGM21BCG2D330KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 200 V, ? 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2D330KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-08052A330KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2D330KT NEW GLOBAL PN 200V 33pF A 581-KGM21BCG2D330KT RoHS: Compliant | 3930 |
|
$0.0470 / $0.2700 | Buy Now |
|
Future Electronics | MLCC General Purpose, 33pF, 200V, 10%, C0G/NP0, 0805 7 Reel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.0550 / $0.0571 | Buy Now |
|
Future Electronics | MLCC General Purpose, 33pF, 200V, 10%, C0G/NP0, 0805 7 Reel Min Qty: 4000 Package Multiple: 4000 |
4000 null |
|
$0.0550 / $0.0571 | Buy Now |
DISTI #
08052A330KAT2A
|
IBS Electronics | 08052A330KAT2A by AVX is a multilayer ceramic capacitor, 33pF, 100V, X7R dielectric, 0805 package, ±, 10% tolerance, surface mount, suitable for general purpose applications. Min Qty: 4000 Package Multiple: 1 | 4000 |
|
$0.0715 / $0.0742 | Buy Now |
DISTI #
KGM21BCG2D330KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 33 pF 200 V 10 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: KGM21BCG2D330KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 08052A330KAT2A
08052A330KAT2A CAD Models
08052A330KAT2A Part Data Attributes
|
08052A330KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08052A330KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 200V, ±10%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08052A330KAT2A
This table gives cross-reference parts and alternative options found for 08052A330KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08052A330KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
08052A330KA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08052A330KAT2A vs 08052A330KA77A |
CL21C330KDNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | 08052A330KAT2A vs CL21C330KDNB |
CL21C330KDCGCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | 08052A330KAT2A vs CL21C330KDCGCNC |
C0805N330K201B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | 08052A330KAT2A vs C0805N330K201B |
C0805N330K201BBO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | 08052A330KAT2A vs C0805N330K201BBO |
C0805N330K201T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | 08052A330KAT2A vs C0805N330K201T |
LD052A330KAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08052A330KAT2A vs LD052A330KAB2A |
CL21C330KDCALNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | 08052A330KAT2A vs CL21C330KDCALNE |
C0805HQN201-330KNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0805, | 08052A330KAT2A vs C0805HQN201-330KNE |
CL21C330KDCANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | 08052A330KAT2A vs CL21C330KDCANNC |
08052A330KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the 08052A330KAT2A is a high-frequency capacitor with a self-resonant frequency (SRF) of approximately 1.5 GHz, making it suitable for high-frequency applications such as RF circuits, filters, and antennas.
-
The maximum operating voltage derating for the 08052A330KAT2A is 80% of the rated voltage. This means that if the capacitor is rated for 50V, the maximum operating voltage should not exceed 40V to ensure reliable operation and prevent premature failure.
-
While the 08052A330KAT2A capacitor is designed to operate in a variety of environments, it's not recommended for use in extremely humid or high-moisture environments. The capacitor's performance and reliability may be affected by excessive moisture, so it's essential to follow the recommended storage and operating conditions.
-
The ESR of the 08052A330KAT2A capacitor is approximately 0.05 ohms at 100 kHz. This low ESR value makes the capacitor suitable for high-frequency applications where low impedance is critical.