-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051C103KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1468
|
Newark | Smd Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051C103KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
96M1353
|
Newark | Ceramic Capacitor 0.01Uf 100V, X7R, 10%, 0805, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051C103KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1436 |
|
$0.0150 | Buy Now |
DISTI #
01H7150
|
Newark | Ceramic Capacitor 0.01Uf 100V, X7R, 10%, 0805, Full Reel, Capacitance:0.01Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 08051C103KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0240 | Buy Now |
DISTI #
KGM21NR72A103KT
|
Avnet Americas | - Tape and Reel (Alt: KGM21NR72A103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 504000 |
|
$0.0104 / $0.0106 | Buy Now |
DISTI #
96M1353
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 96M1353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 1936 Partner Stock |
|
$0.0310 / $0.1040 | Buy Now |
DISTI #
KGM21NR72A103KT
|
Avnet Americas | - Tape and Reel (Alt: KGM21NR72A103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0068 | Buy Now |
DISTI #
581-08051C103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21NR72A103KT NEW GLOBAL PN 100V 0.01u A 581-KGM21NR72A103KT RoHS: Compliant | 157493 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_07470840
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 Container: Cut Strips | Americas - 68 |
|
$0.0114 | Buy Now |
DISTI #
70001110
|
RS | Capacitor, 0805, No breakdown or visual defects, 2.5% (Max.), 100000 Megohms Min Qty: 4000 Package Multiple: 1 Container: Bulk | 8134 |
|
$0.0380 | Buy Now |
DISTI #
70002085
|
RS | Capacitor, Ceramic, Cao 0.01 uF, Tol 10%, Vol-Rtg 100 VDC, SMT, 0805, X7R, Tape & Reel Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08051C103KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C103KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 100V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08051C103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
08051C103KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | 08051C103KAT2A vs 08051C103KA74A |
BC051C103KZJ9SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | 08051C103KAT2A vs BC051C103KZJ9SA1 |
C2012X7R103KHAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | 08051C103KAT2A vs C2012X7R103KHAS |
BC051C103KZJ1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | 08051C103KAT2A vs BC051C103KZJ1SA3 |
BC051C103KZT1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | 08051C103KAT2A vs BC051C103KZT1AA0 |
BC051C103KZT3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | 08051C103KAT2A vs BC051C103KZT3AA2 |
BC051C103KZT6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | 08051C103KAT2A vs BC051C103KZT6AA2 |
C0805X7R103K101NTY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | 08051C103KAT2A vs C0805X7R103K101NTY |
C0805F103K1RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | 08051C103KAT2A vs C0805F103K1RAC7013 |
0805B103K101N | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | 08051C103KAT2A vs 0805B103K101N |
The recommended soldering temperature for the 08051C103KAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 08051C103KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum operating voltage for the 08051C103KAT2A capacitor is 50V DC.
The 08051C103KAT2A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliability.
Yes, the 08051C103KAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.