-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 560pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A561JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6796
|
Newark | Cap, 560Pf, 100V, 5%, C0G, 0805, Reel, Capacitance:560Pf, Voltage Rating:100V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0805 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 08051A561JAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0500 / $0.0660 | Buy Now |
DISTI #
95W9264
|
Newark | Multilayer Ceramic Capacitor, 560 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A561JAT2A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1615 |
|
$0.0940 / $0.3000 | Buy Now |
DISTI #
KGM21BCG2A561JT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 560 pF, 100 V, 0805 [2012 Metric], ? 5%, C0G / NP0 - Tape and Reel (Alt: KGM21BCG2A561JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0269 / $0.0288 | Buy Now |
DISTI #
581-08051A561JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A561JT NEW GLOBAL PN 100V 560pF A 581-KGM21BCG2A561JT RoHS: Compliant | 13387 |
|
$0.0350 / $0.3600 | Buy Now |
|
Bristol Electronics | 9682 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0666 / $0.2220 | Buy Now | |
|
Quest Components | 2000 |
|
$0.0690 / $0.2300 | Buy Now | |
DISTI #
08051A561JAT2A
|
TME | Capacitor: ceramic, MLCC, 560pF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 1 | 2000 |
|
$0.0125 / $0.1094 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
08051A561JAT2A
|
IBS Electronics | 08051A561JAT2A by AVX is a 0805 SMT multilayer ceramic capacitor with 560 pF capacitance, 100 V rating, ±, 5% tolerance, and C0G dielectric, ideal for high-frequency applications. Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0175 / $0.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08051A561JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A561JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 560pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08051A561JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A561JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21C561JCCGLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | 08051A561JAT2A vs CL21C561JCCGLNL |
C0805N561J101TX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | 08051A561JAT2A vs C0805N561J101TX |
CL21C561JCCANND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | 08051A561JAT2A vs CL21C561JCCANND |
C0805COG561J101NTY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | 08051A561JAT2A vs C0805COG561J101NTY |
CL21C561JCCNCNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | 08051A561JAT2A vs CL21C561JCCNCNE |
C0805N561J101RBO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0805, | 08051A561JAT2A vs C0805N561J101RBO |
CL21C561JCCGNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0805, | 08051A561JAT2A vs CL21C561JCCGNNC |
08051A561JA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, | 08051A561JAT2A vs 08051A561JA14A |
CL21C561JCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | 08051A561JAT2A vs CL21C561JCNC |
CL21C561JCCNNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP | 08051A561JAT2A vs CL21C561JCCNNNE |
The recommended soldering temperature for the 08051A561JAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 08051A561JAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 08051A561JAT2A capacitor is rated for operation up to 125°C, but it can be used in high-temperature environments up to 150°C with derating. Consult the datasheet for derating guidelines.
The maximum voltage derating for the 08051A561JAT2A capacitor is 80% of the rated voltage at 125°C, and 50% at 150°C.
Yes, the 08051A561JAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.