Part Details for 08051A561F4T2A by Kyocera AVX Components
Results Overview of 08051A561F4T2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A561F4T2A Information
08051A561F4T2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08051A561F4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM21BCG2A561FTCT-ND
|
DigiKey | CAP CER SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3146 In Stock |
|
$0.1191 / $0.5000 | Buy Now |
DISTI #
KAM21BCG2A561FT
|
Avnet Americas | - Tape and Reel (Alt: KAM21BCG2A561FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1205 | Buy Now |
DISTI #
581-08051A561F4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BCG2A561FT NW G LOB PN 100V 560pF C0 A 581-KAM21BCG2A561FT RoHS: Compliant | 0 |
|
$0.1180 / $0.5000 | Order Now |
DISTI #
08051A561F4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BCG2A561FT NW G LOB PN 100V 560pF C0 A 581-KAM21BCG2A561FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1380 / $0.1470 | Buy Now |
Part Details for 08051A561F4T2A
08051A561F4T2A CAD Models
08051A561F4T2A Part Data Attributes
|
08051A561F4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A561F4T2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
08051A561F4T2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 08051A561F4T2A capacitor is between 250°C to 260°C, with a maximum exposure time of 3 seconds.
-
Yes, the 08051A561F4T2A capacitor is designed for high-frequency applications up to 1 GHz, making it suitable for use in RF and microwave circuits.
-
The maximum voltage derating for the 08051A561F4T2A capacitor is 80% of the rated voltage, which is 16V in this case.
-
The 08051A561F4T2A capacitor is designed to operate in a humid environment, but it's recommended to follow the manufacturer's guidelines for moisture sensitivity and reflow soldering to prevent damage.
-
The ESR of the 08051A561F4T2A capacitor is typically around 50 mΩ at 100 kHz, but this value may vary depending on the frequency and operating conditions.