-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±10%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A391KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5849
|
Newark | Ceramic Capacitor 390Pf 100V, C0G, 10%, 0805, Full Reel, Capacitance:390Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A391KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0660 | Buy Now |
DISTI #
KGM21BCG2A391KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 390 pF, 100 V, ? 10%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A391KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0470 | Buy Now |
DISTI #
581-08051A391KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A391KT NEW GLOBAL PN 100V 390pF A 581-KGM21BCG2A391KT RoHS: Compliant | 3779 |
|
$0.0420 / $0.2300 | Buy Now |
DISTI #
KGM21BCG2A391KT
|
Avnet Abacus | Multilayer Ceramic Capacitor 390 pF 100 V 10 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: KGM21BCG2A391KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
08051A391KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 390 pF, 100 V, ? 10%, C0G (NP0), 0805 [2012 Metric] (Alt: 08051A391KAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08051A391KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A391KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 390pF, 100V, ±10%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08051A391KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A391KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD051A391KAB2A | Kyocera AVX Components | $0.2415 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | 08051A391KAT2A vs LD051A391KAB2A |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3-5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, the 08051A391KAT2A is designed for high-reliability applications. It meets the requirements of various industry standards, including MIL-PRF-123 and IEC 60384-4. However, it's essential to review the specific requirements of your application and consult with Kyocera AVX Components for customized solutions.
The maximum operating voltage derating for the 08051A391KAT2A is 80% of the rated voltage. This means that if the capacitor is rated for 50V, the maximum operating voltage should not exceed 40V to ensure reliable operation and prevent premature failure.
The 08051A391KAT2A is rated for operation up to 125°C (257°F). While it can be used in high-temperature applications, it's essential to consider the derating factors and ensure that the component does not exceed its maximum operating temperature to prevent degradation or failure.
The equivalent series resistance (ESR) of the 08051A391KAT2A is not explicitly stated in the datasheet. However, according to Kyocera AVX Components, the typical ESR value for this capacitor is around 50-70 mΩ at 100 kHz. For more accurate information, please consult with the manufacturer or refer to the component's specification sheet.