-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A330FAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8407
|
Newark | C Rohs Compliant: Yes |Kyocera Avx 08051A330FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1470 | Buy Now |
DISTI #
55J5822
|
Newark | Capacitor, ceramic,33Pf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 08051A330FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
KGM21BCG2A330FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 100 V, ? 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A330FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 44000 Factory Stock |
|
$0.1197 / $0.1279 | Buy Now |
DISTI #
581-08051A330F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A330FT NEW GLOBAL PN 100V 33pF A 581-KGM21BCG2A330FT RoHS: Compliant | 4030 |
|
$0.1080 / $0.5100 | Buy Now |
DISTI #
08051A330FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A330FT NEW GLOBAL PN 100V 33pF A 581-KGM21BCG2A330FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0790 / $0.1110 | Buy Now |
DISTI #
08051A330FAT2A
|
TME | Capacitor: ceramic, MLCC, 33pF, 100V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 1 | 4604 |
|
$0.0394 / $0.3621 | Buy Now |
DISTI #
KGM21BCG2A330FT
|
Avnet Abacus | Multilayer Ceramic Capacitor 33 pF 100 V 1 C0G NP0 0805 2012 Metric - Tape and Reel (Alt: KGM21BCG2A330FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08051A330FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A330FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 33pF, 100V, ±1%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08051A330FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A330FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC051A330FZT9SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08051A330FAT2A vs BC051A330FZT9SA0 |
BC051A330FZB9AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08051A330FAT2A vs BC051A330FZB9AA1 |
BC051A330FZB1SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08051A330FAT2A vs BC051A330FZB1SA3 |
BC051A330FZJ9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08051A330FAT2A vs BC051A330FZJ9SA3 |
RF21N330F101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A330FAT2A vs RF21N330F101CT |
BC051A330FZB1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08051A330FAT2A vs BC051A330FZB1AA1 |
BC051A330FZB3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08051A330FAT2A vs BC051A330FZB3AA2 |
BC051A330FZT9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08051A330FAT2A vs BC051A330FZT9AA0 |
08051A330FA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP | 08051A330FAT2A vs 08051A330FA74A |
GUQ21CG330F100NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0805, CHIP, LEAD FREE | 08051A330FAT2A vs GUQ21CG330F100NTD |
The recommended soldering temperature for the 08051A330FAT2A capacitor is 260°C (500°F) for a maximum of 10 seconds.
Yes, the 08051A330FAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The maximum operating voltage for the 08051A330FAT2A capacitor is 50V DC.
Yes, the 08051A330FAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, the 08051A330FAT2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.