Part Details for 08051A180MAT2A by Kyocera AVX Components
Results Overview of 08051A180MAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A180MAT2A Information
08051A180MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 08051A180MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J5722
|
Newark | Capacitor, Ceramic, 18Pf, 100V, 0805, Capacitance:18Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A180MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0530 | Buy Now |
DISTI #
KGM21BCG2A180MT
|
Avnet Americas | - Tape and Reel (Alt: KGM21BCG2A180MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0363 | Buy Now |
DISTI #
581-08051A180MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A180MT NEW GLOBAL PN 100V 18pF A 581-KGM21BCG2A180MT RoHS: Compliant | 0 |
|
$0.0320 / $0.2100 | Order Now |
Part Details for 08051A180MAT2A
08051A180MAT2A CAD Models
08051A180MAT2A Part Data Attributes
|
08051A180MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A180MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 18pF, 100V, ±20%, C0G/NP0, 0805 (2012 mm), 0.037"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX |