Part Details for 08051A331JAT2A4K by Kyocera AVX Components
Results Overview of 08051A331JAT2A4K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A331JAT2A4K Information
08051A331JAT2A4K by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for 08051A331JAT2A4K
08051A331JAT2A4K CAD Models
08051A331JAT2A4K Part Data Attributes
|
08051A331JAT2A4K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A331JAT2A4K
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |