-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08051A102JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5560
|
Newark | Ceramic Capacitor 1000Pf 100V, C0G, 5%, 0805, Full Reel, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance:1000Pf, Voltage Rating:100V, Capacitance Tolerance: 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 08051A102JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 132000 |
|
$0.0480 / $0.0560 | Buy Now |
DISTI #
50R8342
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A102JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10164 |
|
$0.1120 / $0.1370 | Buy Now |
DISTI #
04X9355
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 5%, C0G/Np0, 100 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kyocera Avx 08051A102JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0350 / $0.0780 | Buy Now |
DISTI #
96M1319
|
Newark | Ceramic Capacitor 1000Pf 100V, C0G, 5%, 0805, Capacitance:1000Pf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:2.01Mm Rohs Compliant: Yes |Kyocera Avx 08051A102JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1230 | Buy Now |
DISTI #
KGM21BCG2A102JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5% , C0G (NP0) , 0805 [2012 Metric] - Tape and Reel (Alt: KGM21BCG2A102JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 132000 |
|
$0.0192 / $0.0196 | Buy Now |
DISTI #
96M1319
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 100 V, ? 5% , C0G (NP0) , 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0810 / $0.1190 | Buy Now |
DISTI #
581-08051A102J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A102JT NEW GLOBAL PN 100V 1000p A 581-KGM21BCG2A102JT RoHS: Compliant | 16246 |
|
$0.0350 / $0.2200 | Buy Now |
DISTI #
70001116
|
RS | Capacitor, 0805, +/- 30 ppm/C, No breakdown or visual defects, 100000 Megohms Min Qty: 4000 Package Multiple: 1 Container: Bulk | 3534 |
|
$0.0870 / $0.1020 | Buy Now |
DISTI #
70002222
|
RS | 0805 1nF Ceramic Multilayer Capacitor, 100 V dc, +125degC, C0G Dielectric, +/-5% Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0560 | RFQ |
|
Future Electronics | 0805 1 nF 100 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 32000Reel |
|
$0.0264 / $0.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08051A102JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051A102JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 08051A102JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051A102JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805T102J1GACTU | KEMET Corporation | $0.3965 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | 08051A102JAT2A vs C0805T102J1GACTU |
C0805T102J1GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A102JAT2A vs C0805T102J1GAC |
C0805T102J1GBC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | 08051A102JAT2A vs C0805T102J1GBC3325 |
AP051A102JQT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | 08051A102JAT2A vs AP051A102JQT2A |
C0805T102J1GBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A102JAT2A vs C0805T102J1GBC |
C0805X102J1GALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0805, | 08051A102JAT2A vs C0805X102J1GALAUTO |
C0805T102J1GCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | 08051A102JAT2A vs C0805T102J1GCC |
C0805X102J1GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805, CHIP | 08051A102JAT2A vs C0805X102J1GAC |
C0805C102J1GAC7210 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 13" Reel/Unmarked | 08051A102JAT2A vs C0805C102J1GAC7210 |
C0805N102J101T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 0805, | 08051A102JAT2A vs C0805N102J101T |
The recommended soldering temperature for the 08051A102JAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 08051A102JAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The 08051A102JAT2A capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. Derating may be necessary for temperatures above 85°C.
The maximum voltage derating for the 08051A102JAT2A capacitor is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C or below.
Yes, the 08051A102JAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.