Part Details for 08025SA-24N-EA-D0 by NMB Technologies Corporation
Results Overview of 08025SA-24N-EA-D0 by NMB Technologies Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08025SA-24N-EA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8746
|
Newark | Dc Axial Fan, Ball, 41.3Cfm, 0.08A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:41.3Cfm, Noise Rating:30Db, Power Rating:1.92W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 08025SA-24N-EA-D0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7003 |
|
$8.4100 / $10.5800 | Buy Now |
DISTI #
36AJ4699
|
Newark | Axial Fan, 80Mm, 24Vdc, 41.3Cfm, 30Db Rohs Compliant: Yes |Nmb Technologies 08025SA-24N-EA-D0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 309 |
|
$8.8900 / $11.0600 | Buy Now |
DISTI #
12-08025SA-24N-EA-D0-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
966 In Stock |
|
$6.2000 / $9.3700 | Buy Now |
DISTI #
472-08025SA-24N-EAD0
|
Mouser Electronics | DC Fans Tubeaxial Fan, 80x80x25mm, 24VDC, 41.3CFM, Flange Mount, Ball, Lead Wires RoHS: Compliant | 784 |
|
$6.2000 / $10.6400 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing - 41.3 CFM (1.16m³/min) - 30.0dB - 1.9 W - 3100 RPM - 2 Wire Leads. RoHS: Compliant |
189 In Stock |
|
$5.6500 / $9.5400 | Buy Now |
DISTI #
08025SA-24N-EA-D0
|
IBS Electronics | DC FANS DC AXIAL FAN 80X80X25MM 24VDC 41.3CFM FLANGE MOUNT BALL BEARING LEAD WIRES Min Qty: 5 Package Multiple: 1 | 194 |
|
$7.3450 / $12.4020 | Buy Now |
DISTI #
000000000005740141
|
Sager | DC Fans DC Axial Fan, 80x80x25mm, 24VDC, 41.3CFM, Flange Mount, Ball Bearing, Lead Wires Min Qty: 1 | 1086 |
|
$6.5800 / $8.6700 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 80mm L x 80mm H - Ball Bearing - 41.3 CFM (1.16m³/min) - 30.0dB - 1.9 W - 3100 RPM - 2 Wire Leads. RoHS: Compliant |
189 In Stock |
|
$5.6500 / $9.5400 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 80x25mm, 24VDC, 41.3CFM, Flange, Ball Bearing, 2-Wire | 50 |
|
$29.9900 | Buy Now |
Part Details for 08025SA-24N-EA-D0
08025SA-24N-EA-D0 CAD Models
08025SA-24N-EA-D0 Part Data Attributes
|
08025SA-24N-EA-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
08025SA-24N-EA-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.08A, 24V, 1.9W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 41.3 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 40000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.81 mmH2O | |
Rated Current | 0.08 A | |
Rated Power | 1.9 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25 mm |
08025SA-24N-EA-D0 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 08025SA-24N-EA-D0 fan is -10°C to 70°C.
-
Yes, the 08025SA-24N-EA-D0 fan is designed to operate in humid environments, with a maximum relative humidity of 80%.
-
The 08025SA-24N-EA-D0 fan has a maximum acoustic noise level of 35 dBA.
-
Yes, the 08025SA-24N-EA-D0 fan is designed to minimize vibration, with a maximum vibration level of 2.5 mm/s².
-
Yes, the 08025SA-24N-EA-D0 fan is designed to operate with 24V DC power supplies.