Part Details for 0800585:0007 by Phoenix Contact
Results Overview of 0800585:0007 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0800585:0007 Information
0800585:0007 by Phoenix Contact is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-007.5 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-058SMABNC0-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-007.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft |
Price & Stock for 0800585:0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0800585:0007
|
Mouser Electronics | Terminal Block Tools & Accessories PMH 4:ZAHLEN RoHS: Not Compliant | 0 |
|
$0.2050 / $0.2800 | Order Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 8.5 ... 12.0 mm - yellow - width: 6.2 mm RoHS: Compliant | 0 |
|
$0.2400 / $0.2470 | Buy Now |
DISTI #
000000000000682824
|
Sager | Terminal Block Tools & Accessories PMH 4:ZAHLEN Min Qty: 1 | 0 |
|
$0.2400 / $0.2803 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 960 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 8.5 ... 12.0 mm - yellow - width: 6.2 mm RoHS: Compliant | 0 |
|
$0.2400 / $0.2470 | Buy Now |