Part Details for 08-70-1040 by Molex
Results Overview of 08-70-1040 by Molex
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-70-1040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H5573
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Mini-Spox 5263 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Molex 08-70-1040 (Alternate Part Number: 800753534919 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1920 |
|
$0.1030 / $0.1130 | Buy Now |
DISTI #
54H5573
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bulk (Alt: 54H5573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 1920 Partner Stock |
|
$0.1210 / $0.2440 | Buy Now |
DISTI #
0008701040
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount - Bulk (Alt: 0008701040) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0707 / $0.0850 | Buy Now |
DISTI #
538-08-70-1040
|
Mouser Electronics | Headers & Wire Housings CRIMP 22-28AWG BULK RoHS: Compliant | 34088 |
|
$0.0920 / $0.1800 | Buy Now |
DISTI #
70190819
|
RS | SPOX 5263 Series Number PCB Conn Contact Female Crimp Tin Plating 22 to 28 AWG Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 6272 |
|
$0.1310 / $0.1820 | Buy Now |
|
Bisco Industries | 804 |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag RoHS: Compliant |
45554 Partner Stock |
|
$0.0785 / $0.1051 | Buy Now |
DISTI #
87334136
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag RoHS: Compliant Min Qty: 520 Package Multiple: 10 | Americas - 143820 |
|
$0.1344 / $0.1372 | Buy Now |
DISTI #
16845737
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag RoHS: Compliant Min Qty: 632 Package Multiple: 1 | Americas - 45000 |
|
$0.0860 / $0.0990 | Buy Now |
DISTI #
88155579
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 2136 | Americas - 15600 |
|
$0.1133 / $0.1324 | Buy Now |
Part Details for 08-70-1040
08-70-1040 CAD Models
08-70-1040 Part Data Attributes
|
08-70-1040
Molex
Buy Now
Datasheet
|
Compare Parts:
08-70-1040
Molex
Wire Terminal, 0.33mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0748 inch | |
Cable Entry-Min | 0.0452 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.1377 inch | |
Terminal Type | CRIMP | |
Used With | 5264 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 08-70-1040
This table gives cross-reference parts and alternative options found for 08-70-1040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08-70-1040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0008701040 | Molex | Check for Price | Wire Terminal, 0.33mm2, HALOGEN FREE AND ROHS COMPLIANT | 08-70-1040 vs 0008701040 |
0008701039 | Molex | Check for Price | Wire Terminal, 0.33mm2, HALOGEN FREE AND ROHS COMPLIANT | 08-70-1040 vs 0008701039 |
08-70-1039 | Molex | Check for Price | Wire Terminal, 0.33mm2, | 08-70-1040 vs 08-70-1039 |
08-70-1040 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 08-70-1040 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 08-70-1040 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 08-70-1040 is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 08-70-1040 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.