Part Details for 08-70-1028 by Molex
Results Overview of 08-70-1028 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-70-1028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR CONTACT,SKT,CRIMP TERMINAL | 736 |
|
$0.0864 / $0.1620 | Buy Now |
Part Details for 08-70-1028
08-70-1028 CAD Models
08-70-1028 Part Data Attributes
|
08-70-1028
Molex
Buy Now
Datasheet
|
Compare Parts:
08-70-1028
Molex
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 35.4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PRE-TINNED BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.196 inch | |
Terminal Type | CRIMP | |
Used With | 5195-N, 5196-N, 5197-N,5198-N, 5199-N | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
08-70-1028 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the contacts are gold-plated to ensure reliable connections and prevent corrosion.
-
The operating temperature range for the 08-70-1028 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 08-70-1028 connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, industrial, and aerospace.
-
The 08-70-1028 connector is suitable for both signal and power applications, with a current rating of up to 3A per contact.