Part Details for 08-50-0110 by Molex
Results Overview of 08-50-0110 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-50-0110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9850
|
Newark | Contact, Socket, 18Awg, Crimp Rohs Compliant: Yes |Molex 08-50-0110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$0.0170 | Buy Now |
DISTI #
0008500110
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 0008500110) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0536 / $0.0671 | Buy Now |
DISTI #
538-08-50-0110
|
Mouser Electronics | Headers & Wire Housings KK 156 TERMINAL CRIMP HUMPBACK TIN RoHS: Compliant | 12205 |
|
$0.0780 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag RoHS: Compliant | 0 |
|
$0.0590 / $0.0720 | Buy Now |
DISTI #
MOL08-50-0110
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP HUMPBAC TIN | 5 |
|
$0.1227 | Buy Now |
Part Details for 08-50-0110
08-50-0110 CAD Models
08-50-0110 Part Data Attributes
08-50-0110 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 08-50-0110 connector is designed to withstand vibrations up to 10G (10 Hz to 2000 Hz) and is suitable for use in high-vibration environments.
-
The operating temperature range for the 08-50-0110 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 08-50-0110 connector is designed to meet the requirements of IEC 60529 IP67, which means it is protected against dust and temporary immersion in water up to 1m (3.3ft) for 30 minutes. However, it's recommended to consult the datasheet and Molex's application notes for specific guidance on using the connector in harsh environments.
-
While the 08-50-0110 connector is designed for use with 24 AWG wire, it can accommodate wire sizes ranging from 20 AWG to 26 AWG. However, the wire stripping length and insulation diameter may need to be adjusted accordingly.