Part Details for 075920-0024 by ITT Interconnect Solutions
Results Overview of 075920-0024 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
075920-0024 Information
075920-0024 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0024MA/NOPB | Texas Instruments | LMH0024 3.3V SMPTE 259M / 344M Adaptive Cable Equalizer 16-SOIC -40 to 85 | |
TIC10024QDCPRQ1 | Texas Instruments | Automotive 24-input multiple-switch detection with SPI 38-HTSSOP -40 to 125 | |
LMH0024MAX/NOPB | Texas Instruments | LMH0024 3.3V SMPTE 259M / 344M Adaptive Cable Equalizer 16-SOIC -40 to 85 |
Price & Stock for 075920-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT075920-0024
|
Heilind Electronics | GS0210SL3P113K764 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT075920-0024
|
Interstate Connecting Components | GS0210SL3P113K764 | 0 |
|
Buy Now |