Part Details for 075-8511-000 by ITT Interconnect Solutions
Results Overview of 075-8511-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 075-8511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
075-8511-000-ND
|
DigiKey | CONN FLANGE GASKET 36 BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
564 In Stock |
|
$1.1100 / $3.3900 | Buy Now |
DISTI #
965-075-8511-000
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 36 CAB 36 GASKET REARMT PCP RoHS: Compliant | 0 |
|
$1.1700 / $2.2300 | Order Now |
DISTI #
ITT075-8511-000
|
Heilind Electronics | CAB GASKET REAR MOUNT # 36 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5520 / $1.5770 | Buy Now |
DISTI #
27816490
|
Verical | Connector Accessories Gasket Polyehloroprene Shell Size 28 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 564 |
|
$1.6615 / $3.2543 | Buy Now |
DISTI #
ITT075-8511-000
|
Interstate Connecting Components | CAB GASKET REAR MOUNT # 36 | 0 |
|
Buy Now | |
DISTI #
075-8511-000
|
PEI Genesis | CAB 36 GASKET REARMT PCP Min Qty: 1 | 564 |
|
$0.8900 / $1.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5520 / $1.5770 | Buy Now |
Part Details for 075-8511-000
075-8511-000 CAD Models
075-8511-000 Part Data Attributes
|
075-8511-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
075-8511-000
ITT Interconnect Solutions
Connector Accessory, Gasket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | GASKET | |
Shell Sizes | 36 |
075-8511-000 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw threads is 0.5-1.5 Nm (4-12 in-lbs), but it's always best to consult the specific application requirements and ITT's guidelines.
-
Yes, the 075-8511-000 connector is designed to withstand vibrations and is suitable for use in harsh environments. However, it's essential to ensure proper mounting and secure fastening to prevent connector damage or disconnection.
-
The 075-8511-000 connector is designed to meet industry standards, but compatibility with other manufacturers' mating connectors should be verified before use. ITT Interconnect Solutions recommends using their mating connectors for optimal performance and reliability.
-
The operating temperature range for the 075-8511-000 connector is -55°C to 125°C (-65°F to 257°F), but this may vary depending on the specific application and environmental conditions.
-
The 075-8511-000 connector is designed to be resistant to moisture and humidity, but it's not hermetically sealed. In high-humidity or wet environments, additional protection measures such as conformal coating or sealing may be necessary to ensure reliable operation.