Part Details for 0710109 by Phoenix Contact
Results Overview of 0710109 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0710109 Information
0710109 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0710109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0710109-ND
|
DigiKey | TERM BLK 10POS GREEN Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4606 | Buy Now |
DISTI #
651-0710109
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5mm pitch Feed Through Header RoHS: Compliant | 25 |
|
$8.8000 / $10.9000 | Buy Now |
DISTI #
71564981
|
RS | Header Solder, Slip-on 5mm 12AWG 320V 12A 10 Position Combicon Control Series Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2600 / $15.3300 | RFQ |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm RoHS: Compliant | 0 |
|
$9.2400 / $12.4500 | Buy Now |
DISTI #
000000000000179253
|
Sager | Pluggable Terminal Blocks 10 Pos 5mm pitch Feed Through Header Min Qty: 50 | 0 |
|
$11.3500 / $11.7700 | Buy Now |
|
Master Electronics | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm RoHS: Compliant | 0 |
|
$9.2400 / $12.4500 | Buy Now |
Part Details for 0710109
0710109 CAD Models
0710109 Part Data Attributes
|
0710109
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0710109
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0710109
This table gives cross-reference parts and alternative options found for 0710109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0710109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1767300 | Phoenix Contact | Check for Price | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | 0710109 vs 1767300 |
0710109 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
-
Yes, the 0710109 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to perform additional testing and validation for specific applications.
-
The 0710109 connector is rated for operating temperatures between -40°C and 125°C and can withstand humidity up to 95% RH. However, it's essential to consider the specific environmental conditions of your application and consult with Phoenix Contact or a qualified engineer for guidance.
-
While the datasheet recommends AWG 20-24, the connector can accommodate other wire sizes. However, it's crucial to ensure the wire size and insulation meet the connector's specifications and that the connection is secure and reliable.
-
Yes, it's essential to follow Phoenix Contact's recommended PCB layout guidelines, including keeping the PCB material thickness between 1.5 mm and 3.2 mm, and ensuring a minimum clearance of 1.5 mm around the connector.