Part Details for 070306-0000 by ITT Interconnect Solutions
Results Overview of 070306-0000 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
070306-0000 Information
070306-0000 by ITT Interconnect Solutions is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM10000SDE/NOPB | Texas Instruments | AVS System Controller 14-WSON -40 to 125 | |
LMK6HA10000BDLFR | Texas Instruments | Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency HCSL oscillator 6-VSON -40 to 85 | |
TPS40000DGQR | Texas Instruments | Low Input (2.25V-5.5V) 300 kHz Frequency, Synchronous Buck Controller, Source Only 10-MSOP-PowerPAD -40 to 85 |
Price & Stock for 070306-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSC 070306-0000
|
Avnet Americas | - Bulk (Alt: SSC 070306-0000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-070306-0000
|
Mouser Electronics | ITT | 2 |
|
$313.2500 | Buy Now |