Part Details for 0700030 by Phoenix Contact
Results Overview of 0700030 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0700030 Information
0700030 by Phoenix Contact is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0700030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7156-ND
|
DigiKey | CIR BRKR THRM 30A 32VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$12.3750 / $15.5500 | Buy Now |
DISTI #
651-0700030
|
Mouser Electronics | Circuit Breakers TCP 30/DC32V RoHS: Compliant | 417 |
|
$14.1400 | Buy Now |
|
Onlinecomponents.com | Thermal device circuit breaker - number of positions: 1 - nominal current: 30 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: light green RoHS: Compliant |
47 In Stock |
|
$14.1400 / $14.5800 | Buy Now |
DISTI #
78819087
|
Verical | Circuit Breaker Thermal 1Pole 30A 32VDC Min Qty: 4 Package Multiple: 2 | Americas - 40 |
|
$16.8534 / $17.6727 | Buy Now |
DISTI #
0700030
|
TTI | Circuit Breakers TCP 30/DC32V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000002151274
|
Sager | Circuit Breakers TCP 30/DC32V | 0 |
|
Buy Now | |
|
Master Electronics | Thermal device circuit breaker - number of positions: 1 - nominal current: 30 A - nom. voltage: 32 V - width: 6 mm - fuse type: Slow-blow - fuse type: Automatic device - mounting type: on base element - Color: light green RoHS: Compliant |
47 In Stock |
|
$14.1400 / $14.5800 | Buy Now |
|
Neutron USA | Circuit Breaker Thermal Device 1 Pos. 30A 32V Slow Blow, TCP 30/DC32V | 50 |
|
$62.3400 | Buy Now |
|
Vyrian | Circuit Protection | 131 |
|
RFQ |
Part Details for 0700030
0700030 CAD Models
0700030 Part Data Attributes
|
0700030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0700030
Phoenix Contact
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |
0700030 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the cable size and type. It's essential to follow the torque specification to ensure a secure connection and prevent damage to the connector or cable.
-
While the 0700030 connector is designed for specific cable sizes and types, it may be possible to use it with other cables. However, it's crucial to consult with Phoenix Contact or a qualified engineer to ensure the connector is compatible and meets the required specifications.
-
To ensure a reliable connection in high-vibration environments, it's recommended to use a secondary locking mechanism, such as a cable tie or clamp, to secure the cable to the connector. Additionally, applying a thread-locking compound to the screw threads can help prevent loosening over time.
-
The 0700030 connector is designed for industrial applications and can withstand some environmental stressors. However, it's essential to check the specific environmental ratings and certifications (e.g., IP67, UL) to ensure the connector meets the requirements of your application. Additional protection measures, such as conformal coating or potting, may be necessary for extreme environments.
-
While the 0700030 connector is designed for specific wire gauges and insulation types, it may be possible to use it with other wire configurations. However, it's crucial to consult with Phoenix Contact or a qualified engineer to ensure the connector is compatible and meets the required specifications.