Part Details for 0697H9200-05 by Bel Circuit Protection
Results Overview of 0697H9200-05 by Bel Circuit Protection
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0697H9200-05 Information
0697H9200-05 by Bel Circuit Protection is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0697H9200-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14269943
|
Arrow Electronics | Fuse Subminiature Slow Blow Acting 20A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2127 | Americas - 207 |
|
$0.1721 / $0.2765 | Buy Now |
Part Details for 0697H9200-05
0697H9200-05 CAD Models
0697H9200-05 Part Data Attributes
|
0697H9200-05
Bel Circuit Protection
Buy Now
|
Compare Parts:
0697H9200-05
Bel Circuit Protection
|
Samacsys Manufacturer | Bel Circuit Protection | |
Mentor OK | false |