Part Details for 0679H5000-01 by Bel Power Solutions
Results Overview of 0679H5000-01 by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0679H5000-01 Information
0679H5000-01 by Bel Power Solutions is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0679H5000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.1581 / $0.2124 | Buy Now |
DISTI #
88118917
|
Verical | Fuse Chip Fast Acting 5A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 2513 | Americas - 5000 |
|
$0.2076 / $0.2761 | Buy Now |
DISTI #
000000000005591233
|
Sager | Surface Mount Fuses 5A 350 VAC 72 VCD Min Qty: 1000 | 0 |
|
$0.1506 / $0.1739 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5000 In Stock |
|
$0.1581 / $0.2124 | Buy Now |