Part Details for 0679-7000-01 by Bel Fuse
Results Overview of 0679-7000-01 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0679-7000-01 Information
0679-7000-01 by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/04700-01XE | Texas Instruments | Enhanced Product Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | |
DAC70004IDMDR | Texas Instruments | Ultra-Small, true 14-bit quad voltage output DAC with 1LSB INL/DNL 14-VSON -40 to 125 | |
5962-8870001RA | Texas Instruments | Octal D-type Transparent Latches With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for 0679-7000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2671 |
|
RFQ | ||
|
Bristol Electronics | 855 |
|
RFQ | ||
DISTI #
0679-7000-01
|
Avnet Abacus | Fuse Chip 7A 125V Fast 2Pin Solder Pad Surface Mount TR - Tape and Reel (Alt: 0679-7000-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0679-7000-01
0679-7000-01 CAD Models
0679-7000-01 Part Data Attributes
|
0679-7000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0679-7000-01
Bel Fuse
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 19 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for 0679-7000-01
This table gives cross-reference parts and alternative options found for 0679-7000-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0679-7000-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSQ7 | Bel Fuse | Check for Price | Electric Fuse, Very Fast Blow, 7A, 125VAC, 86VDC, 50A (IR), Surface Mount, 2410, HALOGEN FREE AND ROHS COMPLIANT | 0679-7000-01 vs SSQ7 |
0679-7000-01 Frequently Asked Questions (FAQ)
-
Bel Fuse provides a recommended PCB layout and footprint in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal performance, electrical isolation, and mechanical stability.
-
Proper cooling can be achieved by providing adequate airflow, using thermal interfaces (e.g., thermal tape or thermal grease), and designing the PCB to allow for heat dissipation. Bel Fuse may also provide thermal management guidelines in their documentation.
-
Bel Fuse typically provides storage and handling guidelines in their documentation, including temperature and humidity ranges, as well as electrostatic discharge (ESD) protection recommendations.
-
Bel Fuse may provide vibration and shock testing data or guidelines in their documentation. If not, it's essential to consult with their application engineers or perform custom testing to ensure the component's reliability in such environments.
-
Bel Fuse typically provides soldering and rework guidelines in their documentation, including recommended soldering temperatures, times, and techniques to prevent damage to the component.