Part Details for 0663.050ZRLL by Littelfuse Inc
Results Overview of 0663.050ZRLL by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0663.050ZRLL Information
0663.050ZRLL by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 0663.050ZRLL
0663.050ZRLL CAD Models
0663.050ZRLL Part Data Attributes
|
0663.050ZRLL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0663.050ZRLL
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.05A, 35A (IR),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 8.45 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.05 A | |
Reference Standard | CSA, SEMKO, UL, VDE |
Alternate Parts for 0663.050ZRLL
This table gives cross-reference parts and alternative options found for 0663.050ZRLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0663.050ZRLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0663.050HXSL | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 0.05A, 35A (IR), | 0663.050ZRLL vs 0663.050HXSL |