Part Details for 065065-0005 by ITT Interconnect Solutions
Results Overview of 065065-0005 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
065065-0005 Information
065065-0005 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 065065-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Miniature Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant |
1 In Stock 159 On Order |
|
$47.6400 / $101.7300 | Buy Now |
DISTI #
65009611
|
Verical | 065065-0005 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$80.8860 / $132.2490 | Buy Now |
DISTI #
065065-0005
|
ECCO | 159 |
|
$101.7300 | Buy Now | |
|
Master Electronics | Conn Miniature Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Compliant |
1 In Stock 159 On Order |
|
$47.6400 / $101.7300 | Buy Now |
Part Details for 065065-0005
065065-0005 CAD Models
065065-0005 Part Data Attributes
|
065065-0005
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
065065-0005
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |