Part Details for 065005-0006B by ITT Interconnect Solutions
Results Overview of 065005-0006B by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
065005-0006B Information
065005-0006B by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 065005-0006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065005-0006B
|
Heilind Electronics | MS3120E18-32S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Receptacle - Female Sockets - 32 Position - Shell Size 18 - 7.5 A - 600V - Crimp Termination - Wall Mount Shell - Panel Mount. RoHS: Compliant | 0 |
|
$41.7800 / $85.2700 | Buy Now |
DISTI #
ITT065005-0006B
|
Interstate Connecting Components | MS3120E18-32S | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector - Receptacle - Female Sockets - 32 Position - Shell Size 18 - 7.5 A - 600V - Crimp Termination - Wall Mount Shell - Panel Mount. RoHS: Compliant | 0 |
|
$41.7800 / $85.2700 | Buy Now |