Part Details for 065005-0005 MS by ITT Interconnect Solutions
Results Overview of 065005-0005 MS by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
065005-0005 MS Information
065005-0005 MS by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-005 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-005 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 5ft | |
CS-VHDCIMX200-005 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-005 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 5m | |
CO-174SMAX200-005 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-005 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for 065005-0005 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT065005-0005 MS
|
Heilind Electronics | MS3120E18-32P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT065005-0005 MS
|
Interstate Connecting Components | MS3120E18-32P | 0 |
|
Buy Now |