-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603ZD106MAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9048
|
Newark | Multilayer Ceramic Capacitor, 10 Uf, 20%, X5R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 0603ZD106MAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55660 |
|
$0.3400 | Buy Now |
DISTI #
87X9750
|
Newark | Multilayer Ceramic Capacitor, 10 F, 20%, X5R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyocera Avx 0603ZD106MAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.1270 / $0.1420 | Buy Now |
DISTI #
478-KGM15CR51A106MTCT-ND
|
DigiKey | CAP CER 10UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94549 In Stock |
|
$0.0844 / $0.4400 | Buy Now |
DISTI #
KGM15CR51A106MT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 10 V, 0603 [1608 Metric], ? 20%, X5R - Tape and Reel (Alt: KGM15CR51A106MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0137 | Buy Now |
DISTI #
KGM15CR51A106MT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 10 V, 0603 [1608 Metric], ? 20%, X5R - Tape and Reel (Alt: KGM15CR51A106MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0148 | Buy Now |
DISTI #
581-0603ZD106MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR51A106MT NEW GLOBAL PN 10V 10uF X A 581-KGM15CR51A106MT RoHS: Compliant | 51166 |
|
$0.0660 / $0.3600 | Buy Now |
DISTI #
V36:1790_07465128
|
Arrow Electronics | Cap Ceramic 10uF 10V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2410 | Americas - 72000 |
|
$0.0659 / $0.0788 | Buy Now |
|
Future Electronics | 0603 10 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 1788000Reel |
|
$0.0524 / $0.0555 | Buy Now |
|
Future Electronics | 0603 10 uF 10 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 660Cut Tape/Mini-Reel |
|
$0.1330 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0.0157 / $0.0195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603ZD106MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZD106MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 0603 (1608 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603ZD106MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ZD106MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X5R100-106MSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 0603ZD106MAT2A vs C0603X5R100-106MSND |
C0603X5R100-106MND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 0603ZD106MAT2A vs C0603X5R100-106MND |
C0603X5R100-106MPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 0603ZD106MAT2A vs C0603X5R100-106MPBD |
C0603X5R100-106MSNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 0603ZD106MAT2A vs C0603X5R100-106MSNR |
C0603X5R100-106MPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 0603ZD106MAT2A vs C0603X5R100-106MPP |
KGM15CR51A106MM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | 0603ZD106MAT2A vs KGM15CR51A106MM |
C0603X5R100-106MSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 0603ZD106MAT2A vs C0603X5R100-106MSNP |
C0603X5R100-106MGD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0603, | 0603ZD106MAT2A vs C0603X5R100-106MGD |
0603ZD106MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | 0603ZD106MAT2A vs 0603ZD106MAT4A |
C0603X5R100-106MNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 0603ZD106MAT2A vs C0603X5R100-106MNE |
The recommended soldering temperature profile for the 0603ZD106MAT2A capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the 0603ZD106MAT2A capacitor is suitable for high-reliability applications, as it is designed and manufactured to meet the requirements of the automotive and industrial markets.
The MSL of the 0603ZD106MAT2A capacitor is MSL 1, which means it can withstand exposure to moisture for up to 30 days without requiring baking or drying.
Yes, the 0603ZD106MAT2A capacitor is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
The ESR of the 0603ZD106MAT2A capacitor is typically around 0.1 ohms, but this value can vary depending on the frequency and operating conditions.