-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603YC683JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H1672
|
Newark | Ceramic Capacitor 0.068Uf 16V, X7R, 5%, 0603, Full Reel, Capacitance:0.068Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0603YC683JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1190 | Buy Now |
DISTI #
96Y8217
|
Newark | Cap, Mlcc, X7R, 0.068Uf, 16V, 0603, Capacitance:0.068Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0603YC683JAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
KGM15AR71C683JT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.068 ?F, 16 V, 0603 [1608 Metric], ? 5%, X7R - Tape and Reel (Alt: KGM15AR71C683JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 80004000 Factory Stock |
|
$0.0136 / $0.0149 | Buy Now |
DISTI #
581-0603YC683JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71C683JT NEW GLOBAL PN 16V 0.068u A 581-KGM15AR71C683JT RoHS: Compliant | 55 |
|
$0.0610 / $0.3300 | Buy Now |
|
Future Electronics | 0603 68 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.0780 | Buy Now |
|
Onlinecomponents.com | 0603 68 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant |
4000 Partner Stock |
|
$0.0585 / $0.0696 | Buy Now |
|
Bristol Electronics | 2579 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,68NF,16VDC,5-% TOL,5+% TOL,X7R-TC CODE,-15,15%-TC | 5897 |
|
$0.0517 / $0.1592 | Buy Now |
|
Quest Components | CAP,CERAMIC,68NF,16VDC,5-% TOL,5+% TOL,X7R-TC CODE,-15,15%-TC | 3188 |
|
$0.1530 / $0.7650 | Buy Now |
|
Quest Components | CAP,CERAMIC,68NF,16VDC,5-% TOL,5+% TOL,X7R-TC CODE,-15,15%-TC | 2063 |
|
$0.1194 / $0.3980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603YC683JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC683JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 16V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 0603YC683JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YC683JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE0603A-683-J016RTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | 0603YC683JAT2A vs CE0603A-683-J016RTQ |
VJ0603Y683JXJPW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0603YC683JAT2A vs VJ0603Y683JXJPW1BC |
AU03YC683JAG2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | 0603YC683JAT2A vs AU03YC683JAG2A |
VJ0603Y683JXJAP5G | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0603YC683JAT2A vs VJ0603Y683JXJAP5G |
BC03YC683JZB6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | 0603YC683JAT2A vs BC03YC683JZB6SA2 |
CE0603A-683-J016RTW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | 0603YC683JAT2A vs CE0603A-683-J016RTW |
BC03YC683JZJ6SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | 0603YC683JAT2A vs BC03YC683JZJ6SA2 |
C0603X683J016T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0603, | 0603YC683JAT2A vs C0603X683J016T |
VJ0603Y683JXJAR68 | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.068 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0603YC683JAT2A vs VJ0603Y683JXJAR68 |
BC03YC683JZJ1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | 0603YC683JAT2A vs BC03YC683JZJ1AA0 |
The recommended soldering temperature for the 0603YC683JAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the 0603YC683JAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The maximum voltage derating for the 0603YC683JAT2A capacitor is 80% of the rated voltage, which is 16.4V for this specific part.
Yes, the 0603YC683JAT2A capacitor is AEC-Q200 qualified, making it suitable for use in automotive applications.
The MSL of the 0603YC683JAT2A capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days.