-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603YC101KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2848
|
Newark | Ceramic Capacitor, 100Pf, 16V, X7R, 10%, 0603, Capacitance:100Pf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.6Mm Rohs Compliant: Yes |Kyocera Avx 0603YC101KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1861 |
|
$0.0050 | Buy Now |
DISTI #
50H8590
|
Newark | Ceramic Capacitor, 100Pf, 16V, X7R, 10%, 0603, Full Reel, Capacitance:100Pf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0603YC101KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
94W2848
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0603 [1608 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 94W2848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1861 Partner Stock |
|
$0.0570 | Buy Now |
DISTI #
KGM15AR71C101KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM15AR71C101KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 2100000 Factory Stock |
|
$0.0051 / $0.0056 | Buy Now |
DISTI #
KGM15AR71C101KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 100 pF, 16 V, 0603 [1608 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM15AR71C101KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 2100000 Factory Stock |
|
$0.0049 / $0.0053 | Buy Now |
DISTI #
581-0603YC101KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71C101KT NEW GLOBAL PN 16V 100pF A 581-KGM15AR71C101KT RoHS: Compliant | 236509 |
|
$0.0190 / $0.1200 | Buy Now |
DISTI #
V36:1790_10667557
|
Arrow Electronics | Cap Ceramic 100pF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2428 | Americas - 32000 |
|
$0.0170 / $0.0179 | Buy Now |
DISTI #
V72:2272_10667557
|
Arrow Electronics | Cap Ceramic 100pF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 5464 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2052 Container: Cut Strips | Americas - 14286 |
|
$0.0181 / $0.0183 | Buy Now |
|
Future Electronics | 0603 100 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 3093Cut Tape/Mini-Reel |
|
$0.0523 / $0.1830 | Buy Now |
|
Future Electronics | 0603 100 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0237 / $0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603YC101KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC101KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 100pF, 16V, ±10%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 0603YC101KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YC101KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603X7R101K16VNT93 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | 0603YC101KAT2A vs 0603X7R101K16VNT93 |
MQ03YC101KG73A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | 0603YC101KAT2A vs MQ03YC101KG73A |
C0603X7R160-101KSN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | 0603YC101KAT2A vs C0603X7R160-101KSN6P |
0603X7R101K16VP4A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | 0603YC101KAT2A vs 0603X7R101K16VP4A |
0603X7R101K16VP1 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | 0603YC101KAT2A vs 0603X7R101K16VP1 |
0603X7R101K16VNG5A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | 0603YC101KAT2A vs 0603X7R101K16VNG5A |
0603X7R101K16VNG6A | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | 0603YC101KAT2A vs 0603X7R101K16VNG6A |
0603X7R101K16VNG5 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | 0603YC101KAT2A vs 0603X7R101K16VNG5 |
MQ03YC101KGB6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0603, CHIP | 0603YC101KAT2A vs MQ03YC101KGB6A |
0603X7R101K16VNT95 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0603, | 0603YC101KAT2A vs 0603X7R101K16VNT95 |
The maximum operating temperature for the 0603YC101KAT2A capacitor is 150°C.
Yes, the 0603YC101KAT2A capacitor is designed for high-frequency applications and has a self-resonant frequency of 1.5 GHz.
The typical capacitance tolerance for the 0603YC101KAT2A capacitor is ±10%.
Yes, the 0603YC101KAT2A capacitor meets the requirements for use in automotive applications and has been tested to withstand the harsh conditions found in these environments.
The typical ESR for the 0603YC101KAT2A capacitor is 0.15 ohms.