Part Details for 0603SFS400F/32-2 by TE Connectivity
Results Overview of 0603SFS400F/32-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603SFS400F/32-2 Information
0603SFS400F/32-2 by TE Connectivity is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0603SFS400F/32-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4073
|
Newark | 0603Sfs400F/32-2/Circuit Protection |Raychem Te Connectivity 0603SFS400F/32-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.6350 | Buy Now |
Part Details for 0603SFS400F/32-2
0603SFS400F/32-2 CAD Models
0603SFS400F/32-2 Part Data Attributes
|
0603SFS400F/32-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0603SFS400F/32-2
TE Connectivity
SLOW BLOW ELECTRIC FUSE, 4A, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Blow Characteristic | SLOW | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
0603SFS400F/32-2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0603SFS400F/32-2 is between 250°C to 260°C, with a peak temperature of 260°C for a maximum of 10 seconds.
-
Yes, the 0603SFS400F/32-2 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum operating temperature range for the 0603SFS400F/32-2 is -55°C to 125°C.
-
Yes, the 0603SFS400F/32-2 is designed to withstand high-vibration applications and meets the requirements of IEC 60068-2-6.
-
The 0603SFS400F/32-2 is designed to operate in humid or wet environments and meets the requirements of IEC 60068-2-78.