-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0705, CHIP, 0705, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603LS-122XJLB by Coilcraft Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2286301RL
|
Farnell | INDUCTOR, 1.2UH, 5%, 160MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 1009 |
|
$0.6373 / $0.6985 | Buy Now |
DISTI #
2286301
|
Farnell | INDUCTOR, 1.2UH, 5%, 160MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1009 |
|
$0.6373 / $0.7224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603LS-122XJLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603LS-122XJLB
Coilcraft Inc
General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0705, CHIP, 0705, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 0.87 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.12 mm | |
Inductance | 1.2 µH | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 858.8 OHM Ω | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Width | 1.169 mm |
This table gives cross-reference parts and alternative options found for 0603LS-122XJLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603LS-122XJLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603LS-122XJLC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0705, CHIP, 0705, ROHS COMPLIANT | 0603LS-122XJLB vs 0603LS-122XJLC |
0603LS-122XJEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0705, CHIP, 0705, HALOGEN FREE AND ROHS COMPLIANT | 0603LS-122XJLB vs 0603LS-122XJEC |
Coilcraft recommends a land pattern with a pad size of 0.75 mm x 0.75 mm and a spacing of 0.5 mm between pads. The recommended land pattern is available on Coilcraft's website.
Yes, the 0603LS-122XJLB is designed for high-frequency applications up to 1 GHz. It has a low self-resonant frequency and is suitable for use in RF circuits, filters, and impedance matching networks.
The maximum operating temperature of the 0603LS-122XJLB is 125°C. It is designed to operate in a temperature range of -40°C to 125°C.
Yes, the 0603LS-122XJLB is compatible with lead-free soldering. It is RoHS-compliant and meets the requirements of the EU's Restriction of Hazardous Substances (RoHS) directive.
The MSL of the 0603LS-122XJLB is MSL 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.