-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603L100SLYR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W6439
|
Newark | Ptc Resettable Fuse, 6Vdc, 0603, Pptc Case Style:0603 (1608 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:1A, Trip Current:1.8A, Time To Trip:0.3S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 0603L100SLYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2927 |
|
$0.6480 | Buy Now |
DISTI #
44W7450
|
Newark | Ptc Resettable Fuse, 6Vdc, 0603, Pptc Case Style:0603 (1608 Metric), Product Range:Polyswitch Low Rho Series, Voltage Rating:6Vdc, Holding Current:1A, Trip Current:1.8A, Time To Trip:0.3S, Current Rating Max:50A Rohs Compliant: Yes |Littelfuse 0603L100SLYR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $0.8050 | Buy Now |
DISTI #
F5761CT-ND
|
DigiKey | PTC RESET FUSE 6V 1A 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12924 In Stock |
|
$0.7288 / $1.7800 | Buy Now |
DISTI #
576-0603L100SLYR
|
Mouser Electronics | Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1A RoHS: Compliant | 20413 |
|
$0.7290 / $1.5200 | Buy Now |
DISTI #
V72:2272_06410740
|
Arrow Electronics | PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 50A 0.6W 0.3s 0.04Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Strips | Americas - 1710 |
|
$0.7476 / $1.0553 | Buy Now |
DISTI #
72244492
|
RS | Fuse, Resettable, 603L Series, Polymeric, Surface Mount, 6V, 1A Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $3.6100 | RFQ |
|
Onlinecomponents.com | PTC Resetable Fuse - 1000mA Hold - 1800mA Trip - 6VDC max - SMD 0603 - Tape&Reel RoHS: Compliant |
2599 Partner Stock |
|
$1.4100 / $1.9900 | Buy Now |
DISTI #
23832797
|
Verical | PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 50A 0.6W 0.3s 0.04Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 2927 |
|
$1.7444 | Buy Now |
DISTI #
58772254
|
Verical | PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 50A 0.6W 0.3s 0.04Ohm SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2119 | Americas - 1710 |
|
$0.7476 / $1.0553 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 61 |
|
$1.0312 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603L100SLYR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0603L100SLYR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 1.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |
The recommended land pattern for the 0603L100SLYR is a rectangular pad with a size of 0.6mm x 0.3mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the 0603L100SLYR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's electrical characteristics may degrade at elevated temperatures.
Handle the 0603L100SLYR by the body, avoiding touching the terminations. Use anti-static wrist straps, mats, or floors to prevent electrostatic discharge (ESD) damage.
Yes, the 0603L100SLYR is designed to withstand vibrations up to 10g, making it suitable for use in high-vibration applications such as automotive and industrial systems.
The recommended soldering profile for the 0603L100SLYR is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The device should be soldered using a solder with a melting point of 180-220°C.