Part Details for 0603HP-22NXGEW by Coilcraft Inc
Results Overview of 0603HP-22NXGEW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603HP-22NXGEW Information
0603HP-22NXGEW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0603HP-22NXGEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 2431 |
|
$0.3100 / $1.3700 | Buy Now |
Part Details for 0603HP-22NXGEW
0603HP-22NXGEW CAD Models
0603HP-22NXGEW Part Data Attributes
|
0603HP-22NXGEW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603HP-22NXGEW
Coilcraft Inc
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.94 mm | |
Package Length | 1.75 mm | |
Package Style | SMT | |
Package Width | 1.09 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 3150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603HP-22NXGEW
This table gives cross-reference parts and alternative options found for 0603HP-22NXGEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603HP-22NXGEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
744917122 | Wurth Elektronik | $0.7519 | General Purpose Inductor, | 0603HP-22NXGEW vs 744917122 |
0603HP-22NXGLW | Coilcraft Inc | $0.8617 | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603HP-22NXGEW vs 0603HP-22NXGLW |
0603HP-22NXGSW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | 0603HP-22NXGEW vs 0603HP-22NXGSW |
0603HP-22NXGTW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603HP-22NXGEW vs 0603HP-22NXGTW |
0603HP-22NXGRW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 0603HP-22NXGEW vs 0603HP-22NXGRW |
0603HP-22NXGRU | Coilcraft Inc | Check for Price | General Purpose Inductor, | 0603HP-22NXGEW vs 0603HP-22NXGRU |
0603HP-22NXGSU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | 0603HP-22NXGEW vs 0603HP-22NXGSU |
0603HP-22NXGTU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603HP-22NXGEW vs 0603HP-22NXGTU |
0603HP-22NXGEU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | 0603HP-22NXGEW vs 0603HP-22NXGEU |