Part Details for 0603CS-R10XGRW by Coilcraft Inc
Results Overview of 0603CS-R10XGRW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603CS-R10XGRW Information
0603CS-R10XGRW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0603CS-R10XGRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603CS-R10XGRW-ND
|
DigiKey | FIXED IND 100NH 400MA 580MOHM SM Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
34445 In Stock |
|
$0.9600 / $1.5900 | Buy Now |
DISTI #
994-0603CS-R10XGRW
|
Mouser Electronics | RF Inductors - SMD 1608 100nH Unshld 2% 400mA 580mOhms AECQ2 RoHS: Compliant | 7082 |
|
$0.5730 / $1.3800 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 43056 |
|
$0.2400 / $1.0600 | Buy Now |
Part Details for 0603CS-R10XGRW
0603CS-R10XGRW CAD Models
0603CS-R10XGRW Part Data Attributes
|
0603CS-R10XGRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R10XGRW
Coilcraft Inc
General Purpose Inductor, 0.001uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
0603CS-R10XGRW Frequently Asked Questions (FAQ)
-
Coilcraft recommends a land pattern with a pad size of 0.65 mm x 0.65 mm and a spacing of 0.5 mm between pads. The recommended land pattern is available on Coilcraft's website.
-
Yes, the 0603CS-R10XGRW is designed for high-frequency applications up to 1 GHz. It has a low self-resonant frequency and is suitable for use in RF circuits.
-
The maximum operating temperature of the 0603CS-R10XGRW is 125°C. It is designed to operate in a temperature range of -40°C to 125°C.
-
Yes, the 0603CS-R10XGRW is compatible with lead-free soldering. It is RoHS-compliant and meets the requirements of the EU's Restriction of Hazardous Substances (RoHS) directive.
-
The MSL of the 0603CS-R10XGRW is 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before soldering.