-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603CS-82NXGLU by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285954
|
Farnell | INDUCTOR, 82NH, 2%, 1.7GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 2322 |
|
$0.5877 / $1.3665 | Buy Now |
DISTI #
2285954RL
|
Farnell | INDUCTOR, 82NH, 2%, 1.7GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 1 Days Container: Reel | 2322 |
|
$0.5877 / $1.1993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603CS-82NXGLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-82NXGLU
Coilcraft Inc
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.54 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Coilcraft recommends a land pattern with a pad size of 0.65 mm x 0.65 mm and a non-solder mask defined (NSMD) pad shape to ensure reliable assembly and minimize thermal resistance.
The 0603CS-82NXGLU is rated for operation up to 125°C, but derating may be necessary for temperatures above 85°C. Consult Coilcraft's application notes for guidance on high-temperature operation.
Handle the component by the body, avoiding touching the leads or core. Use a vacuum pickup or tweezers to place the component on the PCB, and avoid bending or flexing the leads during assembly.
The SRF of the 0603CS-82NXGLU is not specified in the datasheet, but it can be estimated using Coilcraft's online tools or by consulting with a Coilcraft application engineer.
The 0603CS-82NXGLU is suitable for high-frequency applications up to several hundred MHz, but its performance may degrade at very high frequencies due to skin effect and other losses. Consult Coilcraft's application notes for guidance on high-frequency design.