Part Details for 0603CS-68NXGLW by Coilcraft Inc
Results Overview of 0603CS-68NXGLW by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603CS-68NXGLW Information
0603CS-68NXGLW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0603CS-68NXGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25910 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1940 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | IND,CERAMIC,68NH,2+% TOL,2-% TOL,0704-CASE | 3200 |
|
$0.4968 / $1.6560 | Buy Now |
|
Quest Components | IND,CERAMIC,68NH,2+% TOL,2-% TOL,0704-CASE | 1552 |
|
$0.1950 / $0.7500 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2343 |
|
$0.2600 / $1.1600 | Buy Now |
|
Velocity Electronics | Our Stock | 1957 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3450 |
|
$0.5000 / $0.7700 | Buy Now |
|
Vyrian | Inductors | 1048 |
|
RFQ |
Part Details for 0603CS-68NXGLW
0603CS-68NXGLW CAD Models
0603CS-68NXGLW Part Data Attributes
|
0603CS-68NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-68NXGLW
Coilcraft Inc
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
0603CS-68NXGLW Frequently Asked Questions (FAQ)
-
Coilcraft recommends a land pattern with a pad size of 0.75 mm x 0.75 mm and a spacing of 0.5 mm between pads. The recommended land pattern is available on Coilcraft's website.
-
The 0603CS-68NXGLW is rated for operation up to 125°C, but derating is required above 85°C. Consult Coilcraft's application notes for guidance on high-temperature operation.
-
Handle the component by the body, avoiding touching the leads or core. Use a vacuum pickup or tweezers to place the component on the PCB. Avoid bending or flexing the leads during assembly.
-
Yes, the 0603CS-68NXGLW is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5. Consult Coilcraft's application notes for guidance on lead-free soldering.
-
The 0603CS-68NXGLW has an MSL rating of 1, indicating that it can withstand normal humidity and temperature conditions without special handling or storage requirements.