Part Details for 0603CS-51NXGLW by Coilcraft Inc
Results Overview of 0603CS-51NXGLW by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603CS-51NXGLW Information
0603CS-51NXGLW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0603CS-51NXGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9445 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.051UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0603 | 518 |
|
$0.5552 / $1.3880 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1633 |
|
$0.2600 / $1.1600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2003 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2015 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 0603CS-51NXGLW
0603CS-51NXGLW CAD Models
0603CS-51NXGLW Part Data Attributes
|
0603CS-51NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-51NXGLW
Coilcraft Inc
General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.051 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
0603CS-51NXGLW Frequently Asked Questions (FAQ)
-
Coilcraft recommends a land pattern with a pad size of 0.65 mm x 0.65 mm and a non-solder mask defined (NSMD) pad shape to ensure reliable assembly and minimize thermal resistance.
-
The 0603CS-51NXGLW is rated for operation up to 125°C, but derating may be necessary for temperatures above 85°C. Consult Coilcraft's application notes for guidance on high-temperature operation.
-
Handle the component by the body, avoiding touching the leads or core. Use a vacuum pickup or tweezers to place the component on the PCB, and avoid bending or flexing the leads during assembly.
-
The SRF of the 0603CS-51NXGLW is not specified in the datasheet, but it can be estimated using Coilcraft's online tools or by contacting their application engineering team.
-
The 0603CS-51NXGLW is rated for a maximum current of 1.3 A, but the actual current handling capability depends on the operating frequency, temperature, and other factors. Consult Coilcraft's application notes and perform thermal analysis to ensure reliable operation.